This axial ball bearing from Nmb-Minebea features a current rating of 450mA and a maximum power dissipation of 40W. It operates within a temperature range of 14°C to 158°C and has a maximum operating voltage of 100V. The bearing is designed for use at a speed of 3150RPM and is packaged in bulk quantities of 15.
Nmb-Minebea 5915PC-10T-B30-S00 technical specifications.
| Airflow | 222.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 450mA |
| Depth | 172mm |
| Height | 38mm |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 40W |
| Noise (dB) | 53dB |
| Noise Level | 48|53 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3150RPM |
| Series | 5915PC |
| Termination | Terminals |
| Voltage Rating | 100V |
| Weight | 2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 5915PC-10T-B30-S00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.