Nmb-Minebea 5915PC-20T-B10-B00 technical specifications.
| Airflow | 102.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Depth | 172mm |
| Height | 38mm |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Noise (dB) | 38dB |
| Noise Level | 35|38 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1650RPM |
| Series | 5915PC |
| Termination | Terminals |
| Voltage Rating | 200V |
| Weight | 1.8lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 5915PC-20T-B10-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.