Nmb-Minebea 5915PC-20T-B30-BM0 technical specifications.
| Airflow | 211.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Depth | 172mm |
| Height | 38mm |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 33W |
| Noise (dB) | 56dB |
| Noise Level | 52|56 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3200RPM |
| Series | 5915PC |
| Termination | Terminals |
| Voltage Rating | 200V |
| Weight | 1.9lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 5915PC-20T-B30-BM0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.