
12VDC axial fan, 172mm diameter, 50.8mm height, delivering 200 CFM airflow. Features ball bearing for durability and 2850 RPM speed. Operates within a 14°C to 158°C temperature range, with a maximum power dissipation of 12W. Includes 2 wire leads for termination and a noise level of 53dB.
Nmb-Minebea 5920PL-04W-B20-D00 technical specifications.
| Airflow | 200CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1A |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Noise (dB) | 53dB |
| Noise Level | 53 dB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2850RPM |
| Series | 5920PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5920PL-04W-B20-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
