
12VDC axial fan, 172mm diameter, 50.8mm height, delivering 240 CFM airflow at 3350 RPM. Features ball bearing for durability and UL94 V-0 flammability rating. Operates within a temperature range of 14°C to 158°C, with a noise level of 58 dB. Equipped with 2-wire leads for termination and a 300mm lead length.
Nmb-Minebea 5920PL-04W-B40-D00 technical specifications.
| Airflow | 240CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.44A |
| Depth | 172mm |
| Diameter | 172mm |
| Flammability Rating | UL94 V-0 |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 150mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17.3W |
| Noise (dB) | 58dB |
| Noise Level | 58 dB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3350RPM |
| Series | 5920PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5920PL-04W-B40-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.