Axial fan delivering 200 CFM airflow, featuring a 48VDC voltage rating and 2850 RPM speed. This component utilizes ball bearings for reliable operation and has a 172mm diameter and 50.8mm height. With a maximum power dissipation of 11W and a noise level of 53dB, it operates within a temperature range of 14°C to 158°C. Termination is via 2 wire leads, and the unit is lead-free.
Nmb-Minebea 5920PL-07W-B20-D00 technical specifications.
| Airflow | 200CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 230mA |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Noise (dB) | 53dB |
| Noise Level | 53 dB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2850RPM |
| Series | 5920PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5920PL-07W-B20-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.