
Axial fan with 240 CFM airflow, 48VDC voltage rating, and 3350 RPM. Features ball bearing for durability and operates within a temperature range of 14°C to 158°C. This 172mm x 50.8mm unit offers a maximum power dissipation of 15.8W and a noise level of 58dB. Termination is via 2 wire leads.
Nmb-Minebea 5920PL-07W-B40-D00 technical specifications.
| Airflow | 240CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 330mA |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 15.8W |
| Noise (dB) | 58dB |
| Noise Level | 58 dB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3350RPM |
| Series | 5920PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5920PL-07W-B40-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.