Nmb-Minebea 5920PL-07W-B60-D00 technical specifications.
| Depth | 172mm |
| Height | 50.8mm |
| Length | 150mm |
| Noise Level | 62.5 dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 5920PL-07W-B60-D00 to view detailed technical specifications.
No datasheet is available for this part.