
Nmb-Minebea 5920PL-07W-B79-D50 technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 510mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 24.5W |
| Noise (dB) | 63.2dB |
| Package Quantity | 10 |
| RPM | 4000RPM |
| Series | 5920PL |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 48V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 5920PL-07W-B79-D50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.