The 5920VL-07W-B30-D00 is an axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 370mA and a voltage rating of 48V. The fan operates at a speed of 3150RPM and produces a noise level of 57dBA. It is available in a bulk packaging with 10 units per package.
Nmb-Minebea 5920VL-07W-B30-D00 technical specifications.
| Airflow | 236.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 370mA |
| Depth | 172mm |
| Height | 50.8mm |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17.8W |
| Noise | 57dBA |
| Noise Level | 57 dB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3150RPM |
| Series | 5920VL |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5920VL-07W-B30-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
