Nmb-Minebea 6001DDM1MTLY121 technical specifications.
| Package/Case | Metal |
| Inside Diameter | 12mm |
| Material | Metal |
| Outside Diameter | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 6001DDM1MTLY121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.