Nmb-Minebea 6820PL-05W-B39-D00 technical specifications.
| Airflow | 225CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 550mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13.2W |
| Noise (dB) | 55dB |
| Package Quantity | 10 |
| RPM | 3150RPM |
| Series | 6820PL |
| Termination | 3 Wire Leads |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 6820PL-05W-B39-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.