Nmb-Minebea BG0702-B053-00S-00 technical specifications.
| Airflow | 7.8CFM |
| Bearing Type | Ball |
| Current Rating | 100mA |
| Height | 75.7mm |
| Length | 75.7mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Mount | Wire |
| Noise (dB) | 39dB |
| Package Quantity | 90 |
| RPM | 3000RPM |
| Series | BG |
| Termination | 3 Wire Leads |
| Weight | 0.198lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BG0702-B053-00S-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.