Nmb-Minebea BG0703-B04-200-0 technical specifications.
| Airflow | 7.4CFM |
| Bearing Type | Ball |
| Current Rating | 120mA |
| Height | 75.7mm |
| Length | 75.7mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Mount | Wire |
| Noise (dB) | 29.5dB |
| Package Quantity | 400 |
| RPM | 2200RPM |
| Series | BG |
| Termination | 2 Wire Leads |
| Weight | 0.198lb |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BG0703-B04-200-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.