
General purpose blower fan, 75.7mm length and width, 30mm height, delivering 10.6 CFM airflow at 3000 RPM. Features a 24VDC voltage rating, 3.6W maximum power dissipation, and operates within a 14°C to 70°C temperature range. Equipped with ball bearings and lead wire termination, this fan produces 38.5 dB of noise.
Nmb-Minebea BG0703-B054-000-00 technical specifications.
| Airflow | 10.6CFM |
| Bearing Type | Ball |
| Depth | 75.7mm |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 75.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise (dB) | 38.5dB |
| Noise Level | 38.5 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 3000RPM |
| Series | 07530GA |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.198lb |
| Width | 30mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG0703-B054-000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.