Nmb-Minebea BG0903-B043-000-00 technical specifications.
| Airflow | 24.7CFM |
| Bearing Type | Ball |
| Current Rating | 640mA |
| Depth | 93.5mm |
| Height | 93.5mm |
| Lead Free | Lead Free |
| Length | 97mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.68W |
| Noise (dB) | 51.5dB |
| Noise Level | 51.5 dB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3200RPM |
| Series | BG |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.463lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG0903-B043-000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.