
DC Blower, 93.5mm x 97mm x 33mm, featuring 5200 RPM and 38.1 CFM airflow. Ball bearing type ensures 100,000 hours of life. Operates at 12V with a 1.6A current rating and 19.2W power consumption. Designed for external mounting, this black blower operates between 14°C and 140°C.
Nmb-Minebea BG0903-B047-000-00 technical specifications.
| Airflow | 38.1CFM |
| Bearing Type | Ball |
| Color | Black |
| Current Rating | 1.6A |
| Depth | 93.5mm |
| Height | 93.5mm |
| Lead Free | Lead Free |
| Length | 97mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19.2W |
| Mount | External |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 19.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 5200RPM |
| Series | BG |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.463lb |
| Width | 97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG0903-B047-000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
