Nmb-Minebea BG0903-B053-00L-00 technical specifications.
| Airflow | 24.7CFM |
| Bearing Type | Ball |
| Current Rating | 330mA |
| Height | 93.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.92W |
| Mount | Wire |
| Noise (dB) | 51.5dB |
| Package Quantity | 40 |
| RPM | 3200RPM |
| Series | BG |
| Termination | 3 Wire Leads |
| Weight | 0.463lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BG0903-B053-00L-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.