Nmb-Minebea BG1002-B044-00S-00 technical specifications.
| Airflow | 21.5CFM |
| Bearing Type | Ball |
| Current Rating | 560mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.7W |
| Mount | Wire |
| Noise (dB) | 47dB |
| Package Quantity | 48 |
| RPM | 3300RPM |
| Series | BG |
| Termination | 3 Wire Leads |
| Weight | 0.375lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BG1002-B044-00S-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.