
Nmb-Minebea BG1203-B044-000-00 technical specifications.
| Airflow | 28.2CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Depth | 120mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.8W |
| Noise | 48.5dBA |
| Noise Level | 52 dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2250RPM |
| Series | 12032GA |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.595lb |
| Width | 32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG1203-B044-000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
