Nmb-Minebea BG1203-B044-00L-00 technical specifications.
| Airflow | 28.2CFM |
| Bearing Type | Ball |
| Current Rating | 650mA |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.8W |
| Noise | 48.5dBA |
| Package Quantity | 30 |
| RPM | 2250RPM |
| Series | BG |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.595lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BG1203-B044-00L-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.