
120mm x 32mm DC blower fan delivering 33.2 CFM airflow at 2650 RPM. Features a durable ball bearing system for reliable operation. Rated for a wide temperature range from 14°C to 140°C and a maximum power dissipation of 11.2W. This 3-wire lead termination fan operates at 12VDC and produces 54dB of noise.
Nmb-Minebea BG1203-B045-00S-00 technical specifications.
| Airflow | 33.2CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11.2W |
| Noise (dB) | 54dB |
| RPM | 2650RPM |
| Series | 12032GA |
| Termination | 3 Wire Leads |
| Weight | 0.595lb |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BG1203-B045-00S-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.