Nmb-Minebea BG1203-B05-400-0 technical specifications.
| Airflow | 28.2CFM |
| Bearing Type | Ball |
| Current Rating | 300mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.2W |
| Mount | Wire |
| Noise (dB) | 52dB |
| Package Quantity | 450 |
| RPM | 2250RPM |
| Series | BG |
| Termination | 2 Wire Leads |
| Weight | 0.595lb |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BG1203-B05-400-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.