Nmb-Minebea BG1203-B053-000-00 technical specifications.
| Airflow | 26.1CFM |
| Bearing Type | Ball |
| Current Rating | 250mA |
| Depth | 120mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise (dB) | 50.5dB |
| Noise Level | 50.5 dB |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2100RPM |
| Series | BG |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.595lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG1203-B053-000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.