
Brushless DC fan blower, 12VDC, 45mm x 45mm x 15mm dimensions, delivering 2.6 CFM airflow at 5500 RPM. Features ball bearing for 50,000 hours of operation, 90mA current rating, and 1.08W maximum power dissipation. Operates within a temperature range of 14°C to 158°C with 3-wire lead termination and a 200mm lead length.
Nmb-Minebea BM4515-04W-B30-L00 technical specifications.
| Airflow | 2.6CFM |
| Bearing Type | Ball |
| Current Rating | 90mA |
| Depth | 45mm |
| Height | 15mm |
| Lead Length | 200mm |
| Length | 44mm |
| Life (Hours) | 50000Hour |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.08W |
| Mount | External |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Package Quantity | 240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5500RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.055lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BM4515-04W-B30-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
