
12VDC wire-terminated blower fan, 44x15mm, delivering 3.5 CFM airflow. Features ball bearing construction for reliability and operates at 7500 RPM. Designed for thermal management, this fan has a maximum power dissipation of 2.28W and a wide operating temperature range from 14°C to 140°C. Noise level is 43 dB.
Nmb-Minebea BM4515-04W-B50-L00 technical specifications.
| Airflow | 3.5CFM |
| Bearing Type | Ball |
| Depth | 45mm |
| Height | 15mm |
| Length | 44mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.28W |
| Mount | Wire |
| Noise (dB) | 43dB |
| Noise Level | 43 dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 7500RPM |
| Series | 1608KL |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.055lb |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BM4515-04W-B50-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
