Nmb-Minebea BM4515-04W-B59-L00 technical specifications.
| Airflow | 3.5CFM |
| Bearing Type | Ball |
| Current Rating | 190mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.28W |
| Mount | Wire |
| Noise (dB) | 43dB |
| Package Quantity | 240 |
| RPM | 7500RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| Weight | 0.055lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BM4515-04W-B59-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.