
12VDC 51x15mm blower fan with 4500 RPM speed, delivering 2.8 CFM airflow. Features a durable ball bearing system and operates within a temperature range of 14°C to 70°C. This lead-free component has a current rating of 120mA and a maximum power dissipation of 1.44W, producing 35dB of noise. Termination is via lead wire, and it is supplied in bulk packaging.
Nmb-Minebea BM5115-04W-B40-L00 technical specifications.
| Airflow | 2.8CFM |
| Bearing Type | Ball |
| Current Rating | 120mA |
| Depth | 51mm |
| Height | 51mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 4500RPM |
| Series | BM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.055lb |
| Width | 51mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BM5115-04W-B40-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
