Brushless DC fan blower, 12VDC rated voltage, delivering 3.5 CFM airflow at 5500 RPM. Features ball bearing type for reliable operation, a plastic housing, and lead wire termination. Dimensions are 51mm length, 51mm width, and 15mm height, with a maximum power dissipation of 2.16W. Operating temperature range is 14°C to 158°C, with a noise level of 42dB.
Nmb-Minebea BM5115-04W-B50-L00 technical specifications.
| Airflow | 3.5CFM |
| Bearing Type | Ball |
| Current Rating | 180mA |
| Depth | 51mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.16W |
| Mount | Flanges |
| Noise (dB) | 42dB |
| Noise Level | 42dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 5500RPM |
| Series | 2004KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.055lb |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BM5115-04W-B50-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.