FAN BLOWER 51X25MM 12VDC WIRE
Nmb-Minebea BM5125-04W-B49-L00 technical specifications.
| Airflow | 5.3CFM |
| Bearing Type | Ball |
| Current Rating | 130mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.56W |
| Mount | Wire |
| Noise (dB) | 34dB |
| Package Quantity | 180 |
| RPM | 3500RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| Weight | 0.077lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BM5125-04W-B49-L00 to view detailed technical specifications.
No datasheet is available for this part.