Nmb-Minebea BM5125-04W-B59-L00 technical specifications.
| Airflow | 6.7CFM |
| Bearing Type | Ball |
| Current Rating | 240mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.88W |
| Noise (dB) | 41dB |
| Package Quantity | 180 |
| RPM | 4500RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.077lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BM5125-04W-B59-L00 to view detailed technical specifications.
No datasheet is available for this part.