Nmb-Minebea BM6015-04W-B59-L00 technical specifications.
| Airflow | 4.2CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.64W |
| Noise (dB) | 42dB |
| RPM | 5600RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.066lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BM6015-04W-B59-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.