FAN BLOWER 60X15MM 12VDC WIRE
Nmb-Minebea BM6025-04W-B59-L50 technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Current Rating | 320mA |
| Life (Hours) | 40000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.84W |
| Mount | Wire |
| Noise (dB) | 31dB |
| Package Quantity | 180 |
| RPM | 3500RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| Weight | 0.077lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea BM6025-04W-B59-L50 to view detailed technical specifications.
No datasheet is available for this part.