Nmb-Minebea DDL-740ZZHA3P25LY121 technical specifications.
| Package/Case | Radial |
| Inside Diameter | 4mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea DDL-740ZZHA3P25LY121 to view detailed technical specifications.
No datasheet is available for this part.