Nmb-Minebea DDR-1980ZZMTRA5P24LY121 technical specifications.
| Package/Case | Radial |
| Inside Diameter | 8mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea DDR-1980ZZMTRA5P24LY121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.