Nmb-Minebea DDR-2270ZZRA3P25LY121 technical specifications.
| Package/Case | Radial |
| Inside Diameter | 7mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea DDR-2270ZZRA3P25LY121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.