Nmb-Minebea F175A1-062-D0750 technical specifications.
| Airflow | 551CFM |
| Bearing Type | Ball |
| Package/Case | 062 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 117.6W |
| Noise | 78dBA |
| Noise Level | 78 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 5600RPM |
| Series | F175 |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 2.3lb |
| Width | 69.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea F175A1-062-D0750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.