Nmb-Minebea F175A2-062-D0740 technical specifications.
| Airflow | 442CFM |
| Bearing Type | Ball |
| Current Rating | 1.35A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 64.8W |
| Noise | 73dBA |
| Package Quantity | 12 |
| RPM | 4600RPM |
| Series | F175 |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 69.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea F175A2-062-D0740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.