Nmb-Minebea F175A4-062-D0540 technical specifications.
| Airflow | 413CFM |
| Bearing Type | Ball |
| Current Rating | 2.4A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 57.6W |
| Noise | 72dBA |
| Package Quantity | 12 |
| RPM | 4400RPM |
| Series | F175 |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 69.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea F175A4-062-D0540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.