Nmb-Minebea F225A2-092-D0730 technical specifications.
| Airflow | 763CFM |
| Bearing Type | Ball |
| Package/Case | 201 |
| Current Rating | 4.15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 201.6W |
| Noise | 79dBA |
| Noise Level | 79 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3600RPM |
| Series | F225 |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 4.6lb |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea F225A2-092-D0730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.