Nmb-Minebea F225A5-092-D0520 technical specifications.
| Airflow | 611CFM |
| Bearing Type | Ball |
| Current Rating | 3.85A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 93.6W |
| Noise | 74dBA |
| Package Quantity | 12 |
| RPM | 2900RPM |
| Series | F225 |
| Termination | Wire Leads |
| Weight | 4.6lb |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea F225A5-092-D0520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.