
Nmb-Minebea F250A3-072-D0730 technical specifications.
| Airflow | 862CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 163.2W |
| Noise (dB) | 81dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3100RPM |
| Series | F250 |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 5.3lb |
| Width | 99.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea F250A3-072-D0730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.