
Nmb-Minebea F250A4-072-D0720 technical specifications.
| Airflow | 693CFM |
| Bearing Type | Ball |
| Current Rating | 1.85A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 88.8W |
| Noise | 74dBA |
| Package Quantity | 4 |
| RPM | 2500RPM |
| Series | F250 |
| Termination | Wire Leads |
| Weight | 5.3lb |
| Width | 99.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea F250A4-072-D0720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.