
Nmb-Minebea F250A5-072-D0520 technical specifications.
| Airflow | 806CFM |
| Bearing Type | Ball |
| Current Rating | 6.05A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 145.2W |
| Noise | 78dBA |
| Noise Level | 78 dB |
| Operating Frequency | Not RequiredHz |
| Outside Diameter | 250mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2900RPM |
| Series | F250 |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 5.3lb |
| Width | 99.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea F250A5-072-D0520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.