
Nmb-Minebea F250A6-072-D0520 technical specifications.
| Airflow | 668CFM |
| Bearing Type | Ball |
| Current Rating | 3.5A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 84W |
| Noise | 73dBA |
| Package Quantity | 5 |
| RPM | 2400RPM |
| Series | F250 |
| Termination | Wire Leads |
| Weight | 5.3lb |
| Width | 99.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea F250A6-072-D0520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.