
Nmb-Minebea F280A1-113-D0720 technical specifications.
| Airflow | 1304CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 225.6W |
| Noise (dB) | 81dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2400RPM |
| Series | F280 |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 4.6lb |
| Width | 128.7mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea F280A1-113-D0720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
