Nmb-Minebea F280A4-113-D0510 technical specifications.
| Airflow | 940CFM |
| Bearing Type | Ball |
| Current Rating | 3.9A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 93.6W |
| Noise (dB) | 70dB |
| Package Quantity | 4 |
| RPM | 1700RPM |
| Series | F280 |
| Termination | Wire Leads |
| Weight | 4.6lb |
| Width | 128.7mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea F280A4-113-D0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.