Nmb-Minebea FAL3F12LH technical specifications.
| Airflow | 4.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 185mA |
| Height | 50mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.22W |
| Noise (dB) | 35dB |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| RPM | 5200RPM |
| Series | FAL-3F |
| Termination | 2 Wire Leads |
| Weight | 0.088lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FAL3F12LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.