
Nmb-Minebea FAL3F12LL technical specifications.
| Airflow | 3.9CFM |
| Bearing Type | Ball |
| Current Rating | 111mA |
| Depth | 50mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.33W |
| Noise (dB) | 28.5dB |
| Noise Level | 28.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 120 |
| RPM | 4400RPM |
| Series | FAL-3F |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.088lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FAL3F12LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.