
Nmb-Minebea FAL3F24LH technical specifications.
| Airflow | 4.9CFM |
| Bearing Type | Ball |
| Current Rating | 105mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.52W |
| Mount | Wire |
| Noise (dB) | 35dB |
| Package Quantity | 120 |
| RPM | 5200RPM |
| Series | FAL-3F |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.088lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FAL3F24LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.